This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERO-S2PHF6801

Extended
Manufacturer
PANASONIC
MFR.Part #
ERO-S2PHF6801
JLCPCB Part #
C3399409
Package
Plugin,D1.7xL3.2mm
Description
-55℃~+150℃ 250mW 6.8kΩ Metal Film Resistor ±1% ±50ppm/℃ 插件,D1.7xL3.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1179

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0076
20000+ $0.0030
50000+ $0.0029
100000+ $0.0028

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons