This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-UP3F2202V

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-UP3F2202V
JLCPCB Part #
C4104098
Package
0603
Description
-55℃~+155℃ 22kΩ 250mW Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4238

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4131

In-stock Item Pricing

Qty Unit Price
1+ $0.0394
200+ $0.0312
600+ $0.0265
5000+ $0.0238
10000+ $0.0214
20000+ $0.0201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons