
* Images are for reference only
ERJ-U14J395U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-U14J395U
- JLCPCB Part #
- C4093344
- Package
- 1210
- Description
- -400ppm/℃~+150ppm/℃ -55℃~+155℃ 3.9MΩ 500mW Thick Film Resistor ±5% 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 181
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0496
200+
$0.0192
500+
$0.0186
1000+
$0.0183
Welcome back, may I help you?