
EET-HC2D122CA
- Manufacturer
- MFR.Part #
- EET-HC2D122CA
- JLCPCB Part #
- C3724021
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+105℃ 10mm 1200uF 166mΩ@120Hz 2.65A@120Hz 2000hrs@105℃ 200V 25mm 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D25xL52mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 166mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 2.65A@120Hz | |
| Diameter | 25mm |

* Images are for reference only
EET-HC2D122CA
Extended- Manufacturer
- MFR.Part #
- EET-HC2D122CA
- JLCPCB Part #
- C3724021
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+105℃ 10mm 1200uF 166mΩ@120Hz 2.65A@120Hz 2000hrs@105℃ 200V 25mm 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EET-HC2D122CA
Extended- Manufacturer
- MFR.Part #
- EET-HC2D122CA
- JLCPCB Part #
- C3724021
- Package
- Plugin,D25xL52mm
- Description
- -40℃~+105℃ 10mm 1200uF 166mΩ@120Hz 2.65A@120Hz 2000hrs@105℃ 200V 25mm 52mm ±20% 插件,D25xL52mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EET-HC2D122CA Specifications
EET-HC2D122CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | Plugin,D25xL52mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 2000hrs@105℃ | |
| Equivalent Series Resistance(ESR) | 166mΩ@120Hz | |
| Pin Spacing | 10mm | |
| Voltage Rating | 200V | |
| Height - Seated (Max) | 52mm | |
| Tolerance | ±20% | |
| Capacitance | 1200uF | |
| Ripple Current | 2.65A@120Hz | |
| Diameter | 25mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EET-HC2D122CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EET-HC2D122CA Documents
EET-HC2D122CA datasheets or manufacturer documentation.
Datasheet: EET-HC2D122CA Datasheet (PDF)
EET-HC2D122CA Schematic Symbol & PCB Footprint
The EET-HC2D122CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.