This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-PB6B2201V

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-PB6B2201V
JLCPCB Part #
C2088023
Package
0805
Description
-55℃~+155℃ 2.2kΩ 200mW Thick Film Resistor ±0.1% ±50ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4991

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4984

In-stock Item Pricing

Qty Unit Price
1+ $0.0878
50+ $0.0704
150+ $0.0617
500+ $0.0552
2500+ $0.0501
5000+ $0.0475
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons