
* Images are for reference only
ERJPA3J754V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJPA3J754V
- JLCPCB Part #
- C441908
- Package
- 0603
- Description
- -55℃~+155℃ 150V 250mW 750kΩ Thick Film Resistor ±200ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3538
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3538
In-stock Item Pricing
Qty Unit Price
1+
$0.0216
200+
$0.0168
600+
$0.0141
5000+
$0.0125
10000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?