
* Images are for reference only
ERJ-MS6SFM50U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-MS6SFM50U
- JLCPCB Part #
- C7184581
- Package
- SMD,6.8x6.4mm
- Description
- -65℃~+170℃ 0.5mΩ 5W ±1% ±75ppm/℃ SMD,6.8x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6114
200+
$0.6430
500+
$0.6220
1000+
$0.6123
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?