This website requires JavaScript.
no-image

* Images are for reference only

ERJ-MS6SF1M0U

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-MS6SF1M0U
JLCPCB Part #
C6550165
Package
SMD,6.8x6.4mm
Description
-65℃~+170℃ 1mΩ 5W ±1% ±75ppm/℃ SMD,6.8x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6100
200+ $0.6424
500+ $0.6215
1000+ $0.6118
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons