
* Images are for reference only
ERJMS4HF5M0U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJMS4HF5M0U
- JLCPCB Part #
- C409023
- Package
- 2512
- Description
- -65℃~+170℃ 3W 5mΩ ±1% ±75ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 89
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$1.0822
10+
$0.8770
30+
$0.7737
100+
$0.6703
500+
$0.6089
1000+
$0.5782
Related Products
Welcome back, may I help you?