This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERJ-H2RF11R5X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERJ-H2RF11R5X
JLCPCB Part #
C4209470
Package
0402
Description
-55℃~+175℃ 100mW 11.5Ω Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 659

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0362
200+ $0.0141
500+ $0.0136
1000+ $0.0133
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons