
* Images are for reference only
ERJ-8BQF3R3V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-8BQF3R3V
- JLCPCB Part #
- C2079207
- Package
- 1206
- Description
- -55℃~+155℃ 3.3Ω 500mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.1918
50+
$0.1530
150+
$0.1364
500+
$0.1155
2500+
$0.1064
5000+
$0.1007
Welcome back, may I help you?