
* Images are for reference only
ERJ2RKF15R8X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ2RKF15R8X
- JLCPCB Part #
- C416482
- Package
- 0402
- Description
- -55℃~+155℃ 100mW 15.8Ω Thick Film Resistor ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9750
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9750
In-stock Item Pricing
Qty Unit Price
1+
$0.0058
500+
$0.0045
1500+
$0.0038
10000+
$0.0032
20000+
$0.0028
50000+
$0.0026
Related Products
Welcome back, may I help you?