
* Images are for reference only
ERJ-14BQFR68U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-14BQFR68U
- JLCPCB Part #
- C2088857
- Package
- 1210
- Description
- -55℃~+155℃ 500mW 680mΩ Thick Film Resistor ±1% ±200ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 24
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 24
In-stock Item Pricing
Qty Unit Price
1+
$0.2432
10+
$0.2384
30+
$0.2352
100+
$0.2320
Welcome back, may I help you?