
* Images are for reference only
ERG-3SJ241A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-3SJ241A
- JLCPCB Part #
- C6844903
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 240Ω 3W Metal Oxide Film Resistor ±300ppm/℃ ±5% Plugin,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3419
1000+
$0.1365
2500+
$0.1320
7500+
$0.1297
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?