This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERG-2SJ362E

Extended
Manufacturer
PANASONIC
MFR.Part #
ERG-2SJ362E
JLCPCB Part #
C7273161
Package
Plugin,D4xL12mm
Description
-55℃~+200℃ 2W 3.6kΩ Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D4xL12mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1835
1000+ $0.0733
2500+ $0.0709
5000+ $0.0696

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons