
* Images are for reference only
ERG-1SJ271A
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-1SJ271A
- JLCPCB Part #
- C7273146
- Package
- Plugin,D2.8xL9mm
- Description
- -55℃~+235℃ 1W 270Ω Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D2.8xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1087
200+
$0.0433
500+
$0.0419
1000+
$0.0412
Welcome back, may I help you?