
* Images are for reference only
ERA-W27J820X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-W27J820X
- JLCPCB Part #
- C6239928
- Package
- -
- Description
- -40℃~+125℃ 31mW 82Ω Metal Film Resistor ±2700ppm/℃ ±5% - Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2431
1000+
$0.0970
2500+
$0.0938
5000+
$0.0922
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?