
* Images are for reference only
ERA-2VRB1432X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2VRB1432X
- JLCPCB Part #
- C6845449
- Package
- 0402
- Description
- 100mW 14.3kΩ Thin Film Resistor ±0.1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4664
200+
$0.1861
500+
$0.1800
1000+
$0.1768
Related Products
Welcome back, may I help you?