
* Images are for reference only
ERA-2AEB8662X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2AEB8662X
- JLCPCB Part #
- C2089009
- Package
- 0402
- Description
- -55℃~+155℃ 50V 63mW 86.6kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
50+
$0.1331
150+
$0.1187
500+
$0.1006
2500+
$0.0925
5000+
$0.0877
Related Products
Welcome back, may I help you?