This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ERA-1ARW5231C

Extended
Manufacturer
PANASONIC
MFR.Part #
ERA-1ARW5231C
JLCPCB Part #
C19337222
Package
0201
Description
-55℃~+155℃ 5.23kΩ 50mW Thin Film Resistor ±0.05% ±10ppm/℃ 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 15000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7602
200+ $0.3044
500+ $0.2932
1000+ $0.2883

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons