
* Images are for reference only
ELL-VEG4R7N
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-VEG4R7N
- JLCPCB Part #
- C6033559
- Package
- 1212
- Description
- 240mΩ 4.7uH 750mA ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5047
200+
$0.2016
500+
$0.1951
1000+
$0.1919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?