
* Images are for reference only
FK6K02010L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- FK6K02010L
- JLCPCB Part #
- C20452037
- Package
- -
- Description
- -40℃~+85℃ 1.3V 1.73nF 155pF 17.5mΩ@4.5V 20V 4.5A 700mW N-Channel - MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7923
200+
$0.3156
500+
$0.3060
1000+
$0.3012
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →