
* Images are for reference only
ELL-6GG330M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-6GG330M
- JLCPCB Part #
- C7271912
- Package
- SMD,6x6mm
- Description
- 33uH 490mA 510mΩ ±20% SMD,6x6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9881
200+
$0.3953
500+
$0.3808
1000+
$0.3744
Welcome back, may I help you?