This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELJ-QF2N2ZF

Extended
Manufacturer
PANASONIC
MFR.Part #
ELJ-QF2N2ZF
JLCPCB Part #
C5728848
Package
0402
Description
10@100MHz 2.2nH 400mA 6GHz 90mΩ 0402 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 41

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2231
1000+ $0.0891
2500+ $0.0861
5000+ $0.0846

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons