
* Images are for reference only
ELJ-QF1N3ZF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-QF1N3ZF
- JLCPCB Part #
- C6613225
- Package
- 0402
- Description
- 1.3nH 10@100MHz 400mA 6GHz 70mΩ 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2228
200+
$0.0889
500+
$0.0860
1000+
$0.0845
Welcome back, may I help you?