
* Images are for reference only
ELJ-FB150KF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELJ-FB150KF
- JLCPCB Part #
- C20556939
- Package
- 1812
- Description
- 15uH 2.1Ω 215mA ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9014
200+
$0.3599
500+
$0.3487
1000+
$0.3423
Related Products
Welcome back, may I help you?