
* Images are for reference only
EEV-HA1H3R3R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HA1H3R3R
- JLCPCB Part #
- C6547462
- Package
- SMD,D4xL5.4mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 16mA@120Hz 3.3uF 4mm 5.4mm 50V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2059
1000+
$0.0823
2500+
$0.0795
5000+
$0.0781
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?