
* Images are for reference only
EEV-FK1V100R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1V100R
- JLCPCB Part #
- C19440413
- Package
- -
- Description
- -55℃~+105℃ 10uF 160mA@100kHz 2000hrs@105℃ 35V 5mm 6.1mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2418
200+
$0.4961
500+
$0.4800
1000+
$0.4719
Welcome back, may I help you?