
* Images are for reference only
EEV-FK1H4R7R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1H4R7R
- JLCPCB Part #
- C20531743
- Package
- -
- Description
- -55℃~+105℃ 2000hrs@105℃ 4.7uF 4mm 50V 6.1mm 60mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7597
200+
$0.3036
500+
$0.2940
1000+
$0.2891
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?