
* Images are for reference only
EEV-FK1H151P
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1H151P
- JLCPCB Part #
- C19553671
- Package
- -
- Description
- -55℃~+105℃ 10.5mm 10mm 150uF 2000hrs@105℃ 50V 670mA@100kHz ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3943
200+
$0.9561
500+
$0.9239
1000+
$0.9078
Welcome back, may I help you?