
* Images are for reference only
EEVEB2W220M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEVEB2W220M
- JLCPCB Part #
- C401962
- Package
- SMD
- Description
- -25℃~+105℃ 22uF 280mA@120Hz 450V 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9616
10+
$1.9232
30+
$1.8975
100+
$1.8719
Related Products
Welcome back, may I help you?