
* Images are for reference only
EEVEB2D470SM
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEVEB2D470SM
- JLCPCB Part #
- C401950
- Package
- SMD
- Description
- -25℃~+105℃ 200V 330mA@120Hz 47uF 5000hrs@105℃ ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 125
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.3270
10+
$1.9713
30+
$1.7485
100+
$1.5209
500+
$1.4168
1000+
$1.3719
Related Products
Welcome back, may I help you?