This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEU-FC2A101B

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-FC2A101B
JLCPCB Part #
C1585137
Package
Plugin,D12.5xL20mm
Description
-55℃~+105℃ 100V 100uF 12.5mm 180mΩ 20mm 436.2mA@120Hz 5000hrs@105℃ 5mm ±20% Plugin,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 22

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4128
1000+ $0.1598
2500+ $0.1542
5000+ $0.1514

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons