This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ROB-100V101MI5#

Extended
Manufacturer
Taiyo Yuden
MFR.Part #
ROB-100V101MI5#
JLCPCB Part #
C5113003
Package
Plugin,D12.5xL20mm
Description
-40℃~+85℃ 1000hrs@85℃ 100V 100uF 12.5mm 20mm 340mA@120Hz 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 18

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5074
200+ $0.1966
500+ $0.1901
1000+ $0.1869

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons