
* Images are for reference only
EEU-FC1J821
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-FC1J821
- JLCPCB Part #
- C1582471
- Package
- Plugin,D16xL31.5mm
- Description
- -55℃~+105℃ 16mm 2.003A@120Hz 31.5mm 43mΩ 5000hrs@105℃ 63V 7.5mm 820uF ±20% Plugin,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8557
200+
$0.3320
500+
$0.3207
1000+
$0.3143
Related Products
Welcome back, may I help you?