EEE-FT1C821UL
Extended
* Images are for reference only

EEE-FT1C821UL

Attributes
Value
Manufacturer
MFR.Part #
EEE-FT1C821UL
JLCPCB Part #
C1881599
Package
SMD,D8xL10.2mm
Description
-55℃~+105℃ 10.5mm 16V 2000hrs@105℃ 80mΩ@100kHz 820uF 850mA@100kHz 8mm ±20% SMD,D8xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - SMD
ManufacturerPANASONIC
PackageSMD,D8xL10.2mm
Operating Temperature-55℃~+105℃
Lifetime2000hrs@105℃
Equivalent Series Resistance(ESR)80mΩ@100kHz
Voltage Rating16V
Height - Seated (Max)10.5mm
Tolerance±20%
Capacitance820uF
Ripple Current850mA@100kHz
Diameter8mm