
* Images are for reference only
EEU-ED2W100
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2W100
- JLCPCB Part #
- C1498094
- Package
- Plugin,D12.5xL20mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 10uF 12.5mm 140mA@120Hz 20mm 450V 5mm ±20% 插件,D12.5xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$1.0034
10+
$0.9808
30+
$0.9679
100+
$0.9534
Related Products
Welcome back, may I help you?