
* Images are for reference only
EEU-ED2V470B
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEU-ED2V470B
- JLCPCB Part #
- C5114265
- Package
- Plugin,D16xL27mm
- Description
- -25℃~+105℃ 10000hrs@105℃ 16mm 27mm 320mA@120Hz 350V 47uF 7.5mm ±20% Plugin,D16xL27mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2869
250+
$0.4977
500+
$0.4816
1000+
$0.4719
Welcome back, may I help you?