This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEU-ED2D220

Extended
Manufacturer
PANASONIC
MFR.Part #
EEU-ED2D220
JLCPCB Part #
C5114255
Package
Plugin,D10xL20mm
Description
-25℃~+105℃ 10mm 200V 20mm 22uF 240mA@120Hz 5mm 8000hrs@105℃ ±20% 插件,D10xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3144
200+ $0.1217
500+ $0.1174
1000+ $0.1153

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons