
* Images are for reference only
EET-UQ2W181HF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2W181HF
- JLCPCB Part #
- C3722227
- Package
- Plugin,D22xL35mm
- Description
- -25℃~+85℃ 1.105Ω@120Hz 1.35A@120Hz 10mm 180uF 2000hrs@85℃ 22mm 35mm 450V ±20% 插件,D22xL35mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4921
200+
$0.9648
500+
$0.9312
1000+
$0.9135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?