
* Images are for reference only
EET-UQ2V561KA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EET-UQ2V561KA
- JLCPCB Part #
- C3721333
- Package
- Plugin,D30xL40mm
- Description
- -25℃~+85℃ 10mm 2.6A@120Hz 2000hrs@85℃ 30mm 350V 355mΩ@120Hz 40mm 560uF ±20% 插件,D30xL40mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7647
200+
$1.4584
500+
$1.4070
1000+
$1.3813
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?