This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EET-ED2E471BA

Extended
Manufacturer
PANASONIC
MFR.Part #
EET-ED2E471BA
JLCPCB Part #
C19322192
Package
-
Description
-40℃~+105℃ 10mm 2.64A@100kHz 22mm 250V 3000hrs@105℃ 317mΩ@120Hz 45mm 470uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.2755
200+ $2.1060
400+ $2.0351
1000+ $1.9997

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons