EET-ED2E471CA
Extended
* Images are for reference only

EET-ED2E471CA

Attributes
Value
Manufacturer
MFR.Part #
EET-ED2E471CA
JLCPCB Part #
C19419194
Package
-
Description
-40℃~+105℃ 10mm 2.64A@100kHz 250V 25mm 3000hrs@105℃ 317mΩ@120Hz 35mm 470uF ±20% - Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Horn-Type Electrolytic Capacitors
ManufacturerPANASONIC
Package-
Operating Temperature-40℃~+105℃
Lifetime3000hrs@105℃
Equivalent Series Resistance(ESR)317mΩ@120Hz
Voltage Rating250V
Pin Spacing10mm
Height - Seated (Max)35mm
Tolerance±20%
Capacitance470uF
Ripple Current2.64A@100kHz
Diameter25mm