
* Images are for reference only
EEF-UD0G181LE
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-UD0G181LE
- JLCPCB Part #
- C3274314
- Package
- SMD,4.3x7.3mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 180uF 3.4A@100kHz 3mm 4V 9mΩ Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0051
200+
$0.3902
500+
$0.3757
1000+
$0.3693
Welcome back, may I help you?