This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEF-UD0G121XE

Extended
Manufacturer
PANASONIC
MFR.Part #
EEF-UD0G121XE
JLCPCB Part #
C19287367
Package
-
Description
-40℃~+105℃ 1000hrs@105℃ 120uF 12mΩ 3.4A@100kHz 3mm 4V Polymer ±20% - Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2403
200+ $0.8939
500+ $0.8649
1000+ $0.8488

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons