This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EEFSX0E391XE

Extended
Manufacturer
PANASONIC
MFR.Part #
EEFSX0E391XE
JLCPCB Part #
C542538
Package
SMD,4.3x7.3mm
Description
-55℃~+105℃ 2.5V 390uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5829
200+ $0.6133
500+ $0.5924
1000+ $0.5812

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons