
* Images are for reference only
EEFSX0D391ER
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEFSX0D391ER
- JLCPCB Part #
- C542541
- Package
- SMD,4.3x7.3mm
- Description
- -55℃~+105℃ 2V 390uF Polymer ±20% SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5836
200+
$0.6136
500+
$0.5927
1000+
$0.5814
Related Products
Welcome back, may I help you?