
* Images are for reference only
EEF-JX0J121RF
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEF-JX0J121RF
- JLCPCB Part #
- C6032980
- Package
- 2917
- Description
- -55℃~+125℃ 120uF 15mΩ 2mm 3000hrs@125℃ 5.1A@100kHz 6.3V Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5939
200+
$1.0353
500+
$1.0014
1000+
$0.9837
Welcome back, may I help you?