This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

EEEFNV121XUP

Extended
Manufacturer
PANASONIC
MFR.Part #
EEEFNV121XUP
JLCPCB Part #
C494842
Package
SMD,D6.3xL7.7mm
Description
-55℃~+105℃ 120uF 2000hrs@105℃ 280mA@100kHz 340mΩ@100kHz 35V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1081

Minimum: 1

Full Reel: 900

$0.01

Add To List

Available Order Qty: 871

In-stock Item Pricing

Qty Unit Price
1+ $0.3779
50+ $0.3082
150+ $0.2783
900+ $0.2222
2700+ $0.2057
5400+ $0.1957

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons