
* Images are for reference only
EEEFN1V220R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEEFN1V220R
- JLCPCB Part #
- C494835
- Package
- SMD,D5xL5.8mm
- Description
- -55℃~+105℃ 160mA@100kHz 2000hrs@105℃ 22uF 35V 700mΩ@100kHz ±20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 255
Minimum: 46
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1980
50+
$0.1596
150+
$0.1430
1000+
$0.1225
2000+
$0.1133
5000+
$0.1079
Related Products
Welcome back, may I help you?